
4505-440-B-12 | |
|---|---|
DigiKey Part Number | 1772-2086-ND |
Manufacturer | |
Manufacturer Product Number | 4505-440-B-12 |
Description | HEX STANDOFF #4-40 BRASS 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Brass 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | 4505-440-B-12 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.188" (4.78mm) 3/16" Hex |
Packaging Bulk | Between Board Height 0.500" (12.70mm) 1/2" |
Part Status Active | Length - Overall 0.688" (17.48mm) 11/16" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Zinc |
Gender Male, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 5 | 0,95000 € | 4,75 € |
| 10 | 0,88600 € | 8,86 € |
| 25 | 0,81320 € | 20,33 € |
| 50 | 0,76480 € | 38,24 € |
| 100 | 0,72150 € | 72,15 € |
| 250 | 0,67116 € | 167,79 € |
| 500 | 0,63772 € | 318,86 € |
| 1.000 | 0,60778 € | 607,78 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

