
4505-256-SS | |
|---|---|
DigiKey Part Number | 1772-1476-ND |
Manufacturer | |
Manufacturer Product Number | 4505-256-SS |
Description | HEX STANDOFF #2-56 SS 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Stainless Steel 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | 4505-256-SS Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.188" (4.78mm) 3/16" Hex |
Packaging Bulk | Between Board Height 0.500" (12.70mm) 1/2" |
Part Status Active | Length - Overall 0.656" (16.66mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 5 | 0,91000 € | 4,55 € |
| 10 | 0,84800 € | 8,48 € |
| 25 | 0,77760 € | 19,44 € |
| 50 | 0,73100 € | 36,55 € |
| 100 | 0,68940 € | 68,94 € |
| 250 | 0,64108 € | 160,27 € |
| 500 | 0,60904 € | 304,52 € |
| 1.000 | 0,58034 € | 580,34 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |


