
4505-256-B | |
|---|---|
DigiKey Part Number | 1772-4505-256-B-ND |
Manufacturer | |
Manufacturer Product Number | 4505-256-B |
Description | HEX STANDOFF #2-56 BRASS 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Brass 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 5 | 1,88200 € | 9,41 € |
| 10 | 1,76300 € | 17,63 € |
| 25 | 1,62400 € | 40,60 € |
| 50 | 1,53240 € | 76,62 € |
| 100 | 1,45050 € | 145,05 € |
| 250 | 1,35536 € | 338,84 € |
| 500 | 1,29210 € | 646,05 € |
| 1.000 | 1,23544 € | 1.235,44 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |

