Hex Standoff Threaded #4-40 Aluminum 0.469" (11.91mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4504T-440-AL

DigiKey Part Number
1772-4504T-440-AL-ND
Manufacturer
Manufacturer Product Number
4504T-440-AL
Description
HEX STANDOFF #4-40 ALUM 11.91MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Aluminum 0.469" (11.91mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.76mm)
Between Board Height
0.469" (11.91mm)
Length - Overall
0.469" (11.91mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,83000 €0,83 €
50,70200 €3,51 €
100,65300 €6,53 €
250,59840 €14,96 €
500,56160 €28,08 €
1000,52880 €52,88 €
2500,49092 €122,73 €
5000,46574 €232,87 €
1.0000,44319 €443,19 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,98770 €