
4504-632-SS | |
|---|---|
DigiKey Part Number | 1772-1516-ND |
Manufacturer | |
Manufacturer Product Number | 4504-632-SS |
Description | HEX STANDOFF #6-32 SS 7/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Stainless Steel 0.438" (11.13mm) 7/16" |
Datasheet | Datasheet |
EDA/CAD Models | 4504-632-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.438" (11.13mm) 7/16" | |
Length - Overall | 0.688" (17.48mm) 11/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 5 | 0,95000 € | 4,75 € |
| 10 | 0,88600 € | 8,86 € |
| 25 | 0,81320 € | 20,33 € |
| 50 | 0,76480 € | 38,24 € |
| 100 | 0,72130 € | 72,13 € |
| 250 | 0,67092 € | 167,73 € |
| 500 | 0,63744 € | 318,72 € |
| 1.000 | 0,60751 € | 607,51 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

