
4504-440-AL | |
|---|---|
DigiKey Part Number | 1772-1001-ND |
Manufacturer | |
Manufacturer Product Number | 4504-440-AL |
Description | HEX STANDOFF #4-40 ALUM 7/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.438" (11.13mm) 7/16" |
Datasheet | Datasheet |
EDA/CAD Models | 4504-440-AL Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.188" (4.78mm) 3/16" Hex |
Packaging Bulk | Between Board Height 0.438" (11.13mm) 7/16" |
Part Status Active | Length - Overall 0.626" (15.90mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 5 | 0,34000 € | 1,70 € |
| 10 | 0,31500 € | 3,15 € |
| 25 | 0,28680 € | 7,17 € |
| 50 | 0,26820 € | 13,41 € |
| 100 | 0,25170 € | 25,17 € |
| 250 | 0,23252 € | 58,13 € |
| 500 | 0,21980 € | 109,90 € |
| 1.000 | 0,20840 € | 208,40 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |



