Hex Standoff Threaded #2-56 Stainless Steel 0.438" (11.13mm) 7/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4504-256-SS

DigiKey Part Number
1772-1445-ND
Manufacturer
Manufacturer Product Number
4504-256-SS
Description
HEX STANDOFF #2-56 SS 7/16"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #2-56 Stainless Steel 0.438" (11.13mm) 7/16"
Datasheet
 Datasheet
EDA/CAD Models
4504-256-SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Between Board Height
0.438" (11.13mm) 7/16"
Length - Overall
0.594" (15.09mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 615
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,07000 €1,07 €
50,89600 €4,48 €
100,83400 €8,34 €
250,76480 €19,12 €
500,71900 €35,95 €
1000,67790 €67,79 €
2500,63032 €157,58 €
5000,59868 €299,34 €
1.0000,57039 €570,39 €
Manufacturers Standard Package
Unit Price without VAT:1,07000 €
Unit Price with VAT:1,27330 €