
4504-256-AL-7 | |
|---|---|
DigiKey Part Number | 1772-1559-ND |
Manufacturer | |
Manufacturer Product Number | 4504-256-AL-7 |
Description | HEX STANDOFF #2-56 ALUM 7/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Aluminum 0.438" (11.13mm) 7/16" |
Datasheet | Datasheet |
EDA/CAD Models | 4504-256-AL-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.438" (11.13mm) 7/16" | |
Length - Overall | 0.594" (15.09mm) | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 5 | 0,68600 € | 3,43 € |
| 10 | 0,64000 € | 6,40 € |
| 25 | 0,58600 € | 14,65 € |
| 50 | 0,54980 € | 27,49 € |
| 100 | 0,51770 € | 51,77 € |
| 250 | 0,48056 € | 120,14 € |
| 500 | 0,45584 € | 227,92 € |
| 1.000 | 0,43373 € | 433,73 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

