
4503T-440-AL | |
|---|---|
DigiKey Part Number | 1772-3058-ND |
Manufacturer | |
Manufacturer Product Number | 4503T-440-AL |
Description | HEX STANDOFF #4-40 ALUM 10.32MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.406" (10.32mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.406" (10.32mm) | |
Length - Overall | 0.594" (15.08mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 5 | 2,10800 € | 10,54 € |
| 10 | 1,97600 € | 19,76 € |
| 25 | 1,82200 € | 45,55 € |
| 50 | 1,72060 € | 86,03 € |
| 100 | 1,62950 € | 162,95 € |
| 250 | 1,52376 € | 380,94 € |
| 500 | 1,45342 € | 726,71 € |
| 1.000 | 1,39042 € | 1.390,42 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |

