
4503-440-SS-20 | |
|---|---|
DigiKey Part Number | 1772-2680-ND |
Manufacturer | |
Manufacturer Product Number | 4503-440-SS-20 |
Description | HEX STANDOFF #4-40 SS 3/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.563" (14.29mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 5 | 1,36600 € | 6,83 € |
| 10 | 1,27900 € | 12,79 € |
| 25 | 1,17560 € | 29,39 € |
| 50 | 1,10760 € | 55,38 € |
| 100 | 1,04670 € | 104,67 € |
| 250 | 0,97596 € | 243,99 € |
| 500 | 0,92896 € | 464,48 € |
| 1.000 | 0,88687 € | 886,87 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

