Hex Standoff Threaded #4-40 Nylon 0.375" (9.53mm) 3/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4503-440-N

DigiKey Part Number
1772-1600-ND
Manufacturer
Manufacturer Product Number
4503-440-N
Description
HEX STANDOFF #4-40 NYLON 3/8"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Nylon 0.375" (9.53mm) 3/8"
Datasheet
 Datasheet
EDA/CAD Models
4503-440-N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Between Board Height
0.375" (9.53mm) 3/8"
Length - Overall
0.563" (14.30mm) 9/16"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 847
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,23000 €2,23 €
51,89000 €9,45 €
101,77100 €17,71 €
251,63240 €40,81 €
501,54060 €77,03 €
1001,45840 €145,84 €
2501,36292 €340,73 €
5001,29942 €649,71 €
1.0001,24255 €1.242,55 €
Manufacturers Standard Package
Unit Price without VAT:2,23000 €
Unit Price with VAT:2,65370 €