Parametric Equivalent

4503-440-B-12 | |
|---|---|
DigiKey Part Number | 1772-2824-ND |
Manufacturer | |
Manufacturer Product Number | 4503-440-B-12 |
Description | HEX STANDOFF #4-40 BRASS 3/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Brass 0.375" (9.53mm) 3/8" Clear |
Datasheet | Datasheet |
Category | Diameter - Outside 0.188" (4.78mm) 3/16" Hex |
Mfr | Between Board Height 0.375" (9.53mm) 3/8" |
Packaging Bulk | Length - Overall 0.563" (14.29mm) |
Part Status Active | Material |
Type | Plating Chromate, Zinc |
Threaded/Unthreaded Threaded | Color Clear |
Gender Male, Female | Base Product Number |
Screw, Thread Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4503-440-B | RAF Electronic Hardware | 461 | 1772-2490-ND | 0,89000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,22000 € | 3,22 € |
| 5 | 2,74200 € | 13,71 € |
| 10 | 2,57300 € | 25,73 € |
| 25 | 2,37840 € | 59,46 € |
| 50 | 2,24860 € | 112,43 € |
| 100 | 2,13270 € | 213,27 € |
| 250 | 1,99792 € | 499,48 € |
| 500 | 1,90822 € | 954,11 € |
| 1.000 | 1,82786 € | 1.827,86 € |
| Unit Price without VAT: | 3,22000 € |
|---|---|
| Unit Price with VAT: | 3,83180 € |


