
4502T-440-SS | |
|---|---|
DigiKey Part Number | 1772-3120-ND |
Manufacturer | |
Manufacturer Product Number | 4502T-440-SS |
Description | HEX STANDOFF #4-40 SS 8.73MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.344" (8.73mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.344" (8.73mm) | |
Length - Overall | 0.531" (13.49mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 5 | 1,07800 € | 5,39 € |
| 10 | 1,00500 € | 10,05 € |
| 25 | 0,92280 € | 23,07 € |
| 50 | 0,86840 € | 43,42 € |
| 100 | 0,81960 € | 81,96 € |
| 250 | 0,76304 € | 190,76 € |
| 500 | 0,72546 € | 362,73 € |
| 1.000 | 0,69178 € | 691,78 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

