
4502T-440-SS-20 | |
|---|---|
DigiKey Part Number | 1772-4502T-440-SS-20-ND |
Manufacturer | |
Manufacturer Product Number | 4502T-440-SS-20 |
Description | HEX STANDOFF #4-40 SS 8.73MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.344" (8.73mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.188" (4.76mm) |
Packaging Bulk | Between Board Height 0.344" (8.73mm) |
Part Status Active | Length - Overall 0.531" (13.50mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Passivated |
Gender Male, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 € | 2,91 € |
| 5 | 2,47600 € | 12,38 € |
| 10 | 2,32400 € | 23,24 € |
| 25 | 2,14560 € | 53,64 € |
| 50 | 2,02740 € | 101,37 € |
| 100 | 1,92180 € | 192,18 € |
| 250 | 1,79912 € | 449,78 € |
| 500 | 1,71752 € | 858,76 € |
| 1.000 | 1,64442 € | 1.644,42 € |
| Unit Price without VAT: | 2,91000 € |
|---|---|
| Unit Price with VAT: | 3,46290 € |

