
4502T-440-AL-7 | |
|---|---|
DigiKey Part Number | 1772-4502T-440-AL-7-ND |
Manufacturer | |
Manufacturer Product Number | 4502T-440-AL-7 |
Description | HEX STANDOFF #4-40 ALUM 8.73MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.344" (8.73mm) Clear |
Datasheet | Datasheet |
Category | Diameter - Outside 0.188" (4.76mm) |
Mfr | Between Board Height 0.344" (8.73mm) |
Packaging Bulk | Length - Overall 0.531" (13.50mm) |
Part Status Active | Material |
Type | Plating Iridite |
Threaded/Unthreaded Threaded | Color Clear |
Gender Male, Female | Base Product Number |
Screw, Thread Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 5 | 2,78200 € | 13,91 € |
| 10 | 2,61200 € | 26,12 € |
| 25 | 2,41400 € | 60,35 € |
| 50 | 2,28240 € | 114,12 € |
| 100 | 2,16500 € | 216,50 € |
| 250 | 2,02828 € | 507,07 € |
| 500 | 1,93736 € | 968,68 € |
| 1.000 | 1,85589 € | 1.855,89 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |

