
4502-440-SS-20 | |
|---|---|
DigiKey Part Number | 1772-4502-440-SS-20-ND |
Manufacturer | |
Manufacturer Product Number | 4502-440-SS-20 |
Description | HEX STANDOFF #4-40 SS 7.94MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.313" (7.94mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 0.313" (7.94mm) | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 5 | 1,21400 € | 6,07 € |
| 10 | 1,13300 € | 11,33 € |
| 25 | 1,04160 € | 26,04 € |
| 50 | 0,98060 € | 49,03 € |
| 100 | 0,92620 € | 92,62 € |
| 250 | 0,86288 € | 215,72 € |
| 500 | 0,82086 € | 410,43 € |
| 1.000 | 0,78321 € | 783,21 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |


