
4502-256-N | |
|---|---|
DigiKey Part Number | 1772-1585-ND |
Manufacturer | |
Manufacturer Product Number | 4502-256-N |
Description | HEX STANDOFF #2-56 NYLON 5/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Nylon 0.313" (7.95mm) 5/16" |
Datasheet | Datasheet |
EDA/CAD Models | 4502-256-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.313" (7.95mm) 5/16" | |
Length - Overall | 0.469" (11.90mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 5 | 1,88800 € | 9,44 € |
| 10 | 1,76900 € | 17,69 € |
| 25 | 1,63040 € | 40,76 € |
| 50 | 1,53860 € | 76,93 € |
| 100 | 1,45630 € | 145,63 € |
| 250 | 1,36084 € | 340,21 € |
| 500 | 1,29738 € | 648,69 € |
| 1.000 | 1,24049 € | 1.240,49 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,65370 € |

