



M1265-3005-SS | |
|---|---|
DigiKey Part Number | 1772-2724-ND |
Manufacturer | |
Manufacturer Product Number | M1265-3005-SS |
Description | HEX STANDOFF M3X0.5 SS 17.98MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Stainless Steel 0.708" (17.98mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.708" (17.98mm) | |
Length - Overall | 0.708" (17.98mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 € | 5,25 € |
| 5 | 4,50200 € | 22,51 € |
| 10 | 4,23600 € | 42,36 € |
| 25 | 3,92720 € | 98,18 € |
| 50 | 3,72200 € | 186,10 € |
| 100 | 3,53840 € | 353,84 € |
| 250 | 3,32500 € | 831,25 € |
| 500 | 3,18296 € | 1.591,48 € |
| 1.000 | 3,05562 € | 3.055,62 € |
| Unit Price without VAT: | 5,25000 € |
|---|---|
| Unit Price with VAT: | 6,24750 € |

