
4501T-440-SS-20 | |
|---|---|
DigiKey Part Number | 1772-2892-ND |
Manufacturer | |
Manufacturer Product Number | 4501T-440-SS-20 |
Description | HEX STANDOFF #4-40 SS 7.14MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.281" (7.14mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.281" (7.14mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 5 | 1,30000 € | 6,50 € |
| 10 | 1,21500 € | 12,15 € |
| 25 | 1,11720 € | 27,93 € |
| 50 | 1,05220 € | 52,61 € |
| 100 | 0,99410 € | 99,41 € |
| 250 | 0,92664 € | 231,66 € |
| 500 | 0,88178 € | 440,89 € |
| 1.000 | 0,84162 € | 841,62 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

