
4501T-440-B | |
|---|---|
DigiKey Part Number | 1772-3783-ND |
Manufacturer | |
Manufacturer Product Number | 4501T-440-B |
Description | HEX STANDOFF #4-40 BRASS 7.14MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Brass 0.281" (7.14mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.281" (7.14mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 5 | 0,77200 € | 3,86 € |
| 10 | 0,71900 € | 7,19 € |
| 25 | 0,65800 € | 16,45 € |
| 50 | 0,61820 € | 30,91 € |
| 100 | 0,58250 € | 58,25 € |
| 250 | 0,54112 € | 135,28 € |
| 500 | 0,51360 € | 256,80 € |
| 1.000 | 0,48897 € | 488,97 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

