
4501T-256-S-12 | |
|---|---|
DigiKey Part Number | 1772-4010-ND |
Manufacturer | |
Manufacturer Product Number | 4501T-256-S-12 |
Description | HEX STANDOFF #2-56 STEEL 7.14MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Steel 0.281" (7.14mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.281" (7.14mm) | |
Length - Overall | 0.438" (11.11mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 $ | 1,16 $ |
| 5 | 0,97600 $ | 4,88 $ |
| 10 | 0,91000 $ | 9,10 $ |
| 25 | 0,83400 $ | 20,85 $ |
| 50 | 0,78380 $ | 39,19 $ |
| 100 | 0,73880 $ | 73,88 $ |
| 250 | 0,68668 $ | 171,67 $ |
| 500 | 0,65204 $ | 326,02 $ |
| 1.000 | 0,62103 $ | 621,03 $ |
| Unit Price without VAT: | 1,16000 $ |
|---|---|
| Unit Price with VAT: | 1,38040 $ |

