
4501-632-N | |
|---|---|
DigiKey Part Number | 1772-4501-632-N-ND |
Manufacturer | |
Manufacturer Product Number | 4501-632-N |
Description | HEX STANDOFF #6-32 NYLON 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Nylon 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.188" (4.76mm) |
Packaging Bulk | Between Board Height 0.250" (6.35mm) 1/4" |
Part Status Active | Length - Overall 0.250" (6.35mm) 1/4" |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,18000 € | 5,18 € |
| 5 | 4,43800 € | 22,19 € |
| 10 | 4,17700 € | 41,77 € |
| 25 | 3,87400 € | 96,85 € |
| 50 | 3,67280 € | 183,64 € |
| 100 | 3,49270 € | 349,27 € |
| Unit Price without VAT: | 5,18000 € |
|---|---|
| Unit Price with VAT: | 6,16420 € |

