
4501-440-AL | |
|---|---|
DigiKey Part Number | 1772-1230-ND |
Manufacturer | |
Manufacturer Product Number | 4501-440-AL |
Description | HEX STANDOFF #4-40 ALUMINUM 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 4501-440-AL Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.188" (4.78mm) 3/16" Hex |
Packaging Bulk | Between Board Height 0.250" (6.35mm) 1/4" |
Part Status Active | Length - Overall 0.438" (11.13mm) 7/16" |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 5 | 0,32600 € | 1,63 € |
| 10 | 0,30300 € | 3,03 € |
| 25 | 0,27560 € | 6,89 € |
| 50 | 0,25760 € | 12,88 € |
| 100 | 0,24170 € | 24,17 € |
| 250 | 0,22320 € | 55,80 € |
| 500 | 0,21092 € | 105,46 € |
| 1.000 | 0,19996 € | 199,96 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |





