
4501-256-SS-20 | |
|---|---|
DigiKey Part Number | 1772-1794-ND |
Manufacturer | |
Manufacturer Product Number | 4501-256-SS-20 |
Description | HEX STANDOFF #2-56 SS 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Stainless Steel 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 4501-256-SS-20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.406" (10.30mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 5 | 1,25400 € | 6,27 € |
| 10 | 1,17200 € | 11,72 € |
| 25 | 1,07680 € | 26,92 € |
| 50 | 1,01420 € | 50,71 € |
| 100 | 0,95790 € | 95,79 € |
| 250 | 0,89268 € | 223,17 € |
| 500 | 0,84932 € | 424,66 € |
| 1.000 | 0,81051 € | 810,51 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

