
4501-256-B | |
|---|---|
DigiKey Part Number | 1772-4501-256-B-ND |
Manufacturer | |
Manufacturer Product Number | 4501-256-B |
Description | HEX STANDOFF #2-56 BRASS 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Brass 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 5 | 0,93200 € | 4,66 € |
| 10 | 0,87000 € | 8,70 € |
| 25 | 0,79760 € | 19,94 € |
| 50 | 0,75000 € | 37,50 € |
| 100 | 0,70730 € | 70,73 € |
| 250 | 0,65788 € | 164,47 € |
| 500 | 0,62502 € | 312,51 € |
| 1.000 | 0,59560 € | 595,60 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

