
4500T-440-S-12 | |
|---|---|
DigiKey Part Number | 1772-3570-ND |
Manufacturer | |
Manufacturer Product Number | 4500T-440-S-12 |
Description | HEX STANDOFF #4-40 STEEL 5.56MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Steel 0.219" (5.56mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.219" (5.56mm) | |
Length - Overall | 0.406" (10.32mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 5 | 0,78800 € | 3,94 € |
| 10 | 0,73400 € | 7,34 € |
| 25 | 0,67280 € | 16,82 € |
| 50 | 0,63240 € | 31,62 € |
| 100 | 0,59610 € | 59,61 € |
| 250 | 0,55396 € | 138,49 € |
| 500 | 0,52602 € | 263,01 € |
| 1.000 | 0,50096 € | 500,96 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |








