
4500T-440-N | |
|---|---|
DigiKey Part Number | 1772-4500T-440-N-ND |
Manufacturer | |
Manufacturer Product Number | 4500T-440-N |
Description | HEX STANDOFF #4-40 NYLON 5.56MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 0.219" (5.56mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 0.219" (5.56mm) | |
Length - Overall | 0.219" (5.56mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,01000 € | 4,01 € |
| 5 | 3,42600 € | 17,13 € |
| 10 | 3,21800 € | 32,18 € |
| 25 | 2,97800 € | 74,45 € |
| 50 | 2,81840 € | 140,92 € |
| 100 | 2,67590 € | 267,59 € |
| 250 | 2,51024 € | 627,56 € |
| 500 | 2,39990 € | 1.199,95 € |
| 1.000 | 2,30105 € | 2.301,05 € |
| Unit Price without VAT: | 4,01000 € |
|---|---|
| Unit Price with VAT: | 4,77190 € |

