
4500A-440-AL | |
|---|---|
DigiKey Part Number | 1772-4500A-440-AL-ND |
Manufacturer | |
Manufacturer Product Number | 4500A-440-AL |
Description | HEX STANDOFF #4-40 ALUM 3.97MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.156" (3.97mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 0.156" (3.97mm) | |
Length - Overall | 0.156" (3.97mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 5 | 1,21600 € | 6,08 € |
| 10 | 1,13800 € | 11,38 € |
| 25 | 1,04520 € | 26,13 € |
| 50 | 0,98380 € | 49,19 € |
| 100 | 0,92920 € | 92,92 € |
| 250 | 0,86572 € | 216,43 € |
| 500 | 0,82358 € | 411,79 € |
| 1.000 | 0,78581 € | 785,81 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

