
4500A-256-SS | |
|---|---|
DigiKey Part Number | 1772-4500A-256-SS-ND |
Manufacturer | |
Manufacturer Product Number | 4500A-256-SS |
Description | HEX STANDOFF #2-56 SS 3.97MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Stainless Steel 0.156" (3.97mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.188" (4.76mm) |
Packaging Bulk | Between Board Height 0.156" (3.97mm) |
Part Status Active | Length - Overall 0.156" (3.97mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 5 | 1,79600 € | 8,98 € |
| 10 | 1,68400 € | 16,84 € |
| 25 | 1,55080 € | 38,77 € |
| 50 | 1,46320 € | 73,16 € |
| 100 | 1,38470 € | 138,47 € |
| 250 | 1,29364 € | 323,41 € |
| 500 | 1,23308 € | 616,54 € |
| 1.000 | 1,17883 € | 1.178,83 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |

