
4500-632-N | |
|---|---|
DigiKey Part Number | 1772-1710-ND |
Manufacturer | |
Manufacturer Product Number | 4500-632-N |
Description | HEX STANDOFF #6-32 NYLON 3/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Nylon 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
EDA/CAD Models | 4500-632-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.438" (11.13mm) 7/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 5 | 2,13600 € | 10,68 € |
| 10 | 2,00200 € | 20,02 € |
| 25 | 1,84600 € | 46,15 € |
| 50 | 1,74320 € | 87,16 € |
| 100 | 1,65110 € | 165,11 € |
| 250 | 1,54420 € | 386,05 € |
| 500 | 1,47300 € | 736,50 € |
| 1.000 | 1,40924 € | 1.409,24 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |

