Hex Standoff Threaded #6-32 Aluminum 0.188" (4.78mm) 3/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4500-632-AL

DigiKey Part Number
1772-1100-ND
Manufacturer
Manufacturer Product Number
4500-632-AL
Description
HEX STANDOFF #6-32 ALUM 3/16"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Aluminum 0.188" (4.78mm) 3/16"
Datasheet
 Datasheet
EDA/CAD Models
4500-632-AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Between Board Height
0.188" (4.78mm) 3/16"
Length - Overall
0.438" (11.13mm) 7/16"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,78000 €0,78 €
50,65200 €3,26 €
100,60800 €6,08 €
250,55560 €13,89 €
500,52120 €26,06 €
1000,49070 €49,07 €
2500,45524 €113,81 €
5000,43172 €215,86 €
1.0000,41069 €410,69 €
Manufacturers Standard Package
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,92820 €