Hex Standoff Threaded #4-40 Steel 0.188" (4.78mm) 3/16" Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4500-440-S-5

DigiKey Part Number
1772-2697-ND
Manufacturer
Manufacturer Product Number
4500-440-S-5
Description
HEX STANDOFF #4-40 STEEL 3/16"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Steel 0.188" (4.78mm) 3/16" Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Between Board Height
0.188" (4.78mm) 3/16"
Length - Overall
0.375" (9.53mm) 3/8"
Features
-
Material
Plating
Nickel
Color
Silver
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 329
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,28000 €1,28 €
51,08000 €5,40 €
101,00700 €10,07 €
250,92520 €23,13 €
500,87020 €43,51 €
1000,82150 €82,15 €
2500,76488 €191,22 €
5000,72724 €363,62 €
1.0000,69354 €693,54 €
Manufacturers Standard Package
Unit Price without VAT:1,28000 €
Unit Price with VAT:1,52320 €