
4500-440-S-12 | |
|---|---|
DigiKey Part Number | 1772-2078-ND |
Manufacturer | |
Manufacturer Product Number | 4500-440-S-12 |
Description | HEX STANDOFF #4-40 STEEL 3/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Steel 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
EDA/CAD Models | 4500-440-S-12 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.188" (4.78mm) 3/16" Hex |
Packaging Bulk | Between Board Height 0.188" (4.78mm) 3/16" |
Part Status Active | Length - Overall 0.376" (9.55mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Zinc |
Gender Male, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 5 | 0,74800 € | 3,74 € |
| 10 | 0,69700 € | 6,97 € |
| 25 | 0,63760 € | 15,94 € |
| 50 | 0,59900 € | 29,95 € |
| 100 | 0,56440 € | 56,44 € |
| 250 | 0,52420 € | 131,05 € |
| 500 | 0,49752 € | 248,76 € |
| 1.000 | 0,47361 € | 473,61 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

