
4500-440-AL | |
|---|---|
DigiKey Part Number | 1772-1216-ND |
Manufacturer | |
Manufacturer Product Number | 4500-440-AL |
Description | HEX STANDOFF #4-40 ALUM 3/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
EDA/CAD Models | 4500-440-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.376" (9.55mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 5 | 0,32600 € | 1,63 € |
| 10 | 0,30200 € | 3,02 € |
| 25 | 0,27520 € | 6,88 € |
| 50 | 0,25740 € | 12,87 € |
| 100 | 0,24130 € | 24,13 € |
| 250 | 0,22288 € | 55,72 € |
| 500 | 0,21058 € | 105,29 € |
| 1.000 | 0,19962 € | 199,62 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |


