
4500-440-AL-6 | |
|---|---|
DigiKey Part Number | 1772-3523-ND |
Manufacturer | |
Manufacturer Product Number | 4500-440-AL-6 |
Description | HEX STANDOFF #4-40 ALUM 3/16" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.188" (4.78mm) 3/16" Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | Gold | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,45000 € | 3,45 € |
| 5 | 2,94000 € | 14,70 € |
| 10 | 2,76100 € | 27,61 € |
| 25 | 2,55280 € | 63,82 € |
| 50 | 2,41440 € | 120,72 € |
| 100 | 2,29070 € | 229,07 € |
| 250 | 2,14676 € | 536,69 € |
| 500 | 2,05110 € | 1.025,55 € |
| 1.000 | 1,96534 € | 1.965,34 € |
| Unit Price without VAT: | 3,45000 € |
|---|---|
| Unit Price with VAT: | 4,10550 € |

