
4197-1032-AL | |
|---|---|
DigiKey Part Number | 1772-4197-1032-AL-ND |
Manufacturer | |
Manufacturer Product Number | 4197-1032-AL |
Description | RND STANDOFF #10-32 ALUM 50.80MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #10-32 Aluminum 2.000" (50.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 2.000" (50.80mm) | |
Length - Overall | 2.000" (50.80mm) 2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 € | 4,62 € |
| 5 | 3,95600 € | 19,78 € |
| 10 | 3,71900 € | 37,19 € |
| 25 | 3,44440 € | 86,11 € |
| 50 | 3,26260 € | 163,13 € |
| 100 | 3,09960 € | 309,96 € |
| 250 | 2,91036 € | 727,59 € |
| 500 | 2,78432 € | 1.392,16 € |
| 1.000 | 2,67135 € | 2.671,35 € |
| Unit Price without VAT: | 4,62000 € |
|---|---|
| Unit Price with VAT: | 5,49780 € |

