
4191-832-AL | |
|---|---|
DigiKey Part Number | 1772-4191-832-AL-ND |
Manufacturer | |
Manufacturer Product Number | 4191-832-AL |
Description | RND STANDOFF #8-32 ALUM 41.28MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Aluminum 1.625" (41.28mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 1.625" (41.28mm) | |
Length - Overall | 2.000" (50.80mm) 2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 17,60905 € | 369,79 € |
| Unit Price without VAT: | 17,60905 € |
|---|---|
| Unit Price with VAT: | 20,95477 € |

