
4189-1032-SS | |
|---|---|
DigiKey Part Number | 1772-2359-ND |
Manufacturer | |
Manufacturer Product Number | 4189-1032-SS |
Description | ROUND STANDOFF #10-32 SS 38.10MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #10-32 Stainless Steel 1.500" (38.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 1.500" (38.10mm) | |
Length - Overall | 1.875" (47.63mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 € | 10,43 € |
| 5 | 9,01400 € | 45,07 € |
| 10 | 8,51100 € | 85,11 € |
| 25 | 7,92760 € | 198,19 € |
| 50 | 7,53940 € | 376,97 € |
| 100 | 7,19180 € | 719,18 € |
| 250 | 6,78716 € | 1.696,79 € |
| 500 | 6,51766 € | 3.258,83 € |
| 1.000 | 6,27591 € | 6.275,91 € |
| Unit Price without VAT: | 10,43000 € |
|---|---|
| Unit Price with VAT: | 12,41170 € |

