
4179-2520-SS | |
|---|---|
DigiKey Part Number | 1772-4179-2520-SS-ND |
Manufacturer | |
Manufacturer Product Number | 4179-2520-SS |
Description | ROUND STANDOFF 1/4"-20 SS 7/8" |
Customer Reference | |
Detailed Description | Round Standoff Threaded 1/4"-20 Stainless Steel 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 1.375" (34.93mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |

