
4175-3118-SS | |
|---|---|
DigiKey Part Number | 1772-2227-ND |
Manufacturer | |
Manufacturer Product Number | 4175-3118-SS |
Description | ROUND STANDOFF 5/16"-18 SS 5/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded 5/16"-18 Stainless Steel 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 1.125" (28.58mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,59000 € | 14,59 € |
| 5 | 12,66200 € | 63,31 € |
| 10 | 11,97700 € | 119,77 € |
| 25 | 11,18040 € | 279,51 € |
| 50 | 10,65020 € | 532,51 € |
| 100 | 10,17550 € | 1.017,55 € |
| 250 | 9,62276 € | 2.405,69 € |
| 500 | 9,25436 € | 4.627,18 € |
| Unit Price without VAT: | 14,59000 € |
|---|---|
| Unit Price with VAT: | 17,36210 € |

