
4148-832-AL | |
|---|---|
DigiKey Part Number | 1772-4148-832-AL-ND |
Manufacturer | |
Manufacturer Product Number | 4148-832-AL |
Description | RND STANDOFF #8-32 ALUM 50.80MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Aluminum 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 2.000" (50.80mm) | |
Length - Overall | 2.000" (50.80mm) 2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 5 | 2,14800 € | 10,74 € |
| 10 | 2,01300 € | 20,13 € |
| 25 | 1,85800 € | 46,45 € |
| 50 | 1,75480 € | 87,74 € |
| 100 | 1,66260 € | 166,26 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,01070 € |

