
4124-832-AL | |
|---|---|
DigiKey Part Number | 1772-3956-ND |
Manufacturer | |
Manufacturer Product Number | 4124-832-AL |
Description | ROUND STANDOFF #8-32 ALUM 1/2" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Aluminum 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 5 | 2,57600 € | 12,88 € |
| 10 | 2,41700 € | 24,17 € |
| 25 | 2,23240 € | 55,81 € |
| 50 | 2,10980 € | 105,49 € |
| 100 | 2,00030 € | 200,03 € |
| 250 | 1,87292 € | 468,23 € |
| 500 | 1,78820 € | 894,10 € |
| 1.000 | 1,71229 € | 1.712,29 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,60570 € |

