
4124-1032-SS | |
|---|---|
DigiKey Part Number | 1772-4124-1032-SS-ND |
Manufacturer | |
Manufacturer Product Number | 4124-1032-SS |
Description | ROUND STANDOFF #10-32 SS 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #10-32 Stainless Steel 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,35000 € | 5,35 € |
| 5 | 4,59200 € | 22,96 € |
| 10 | 4,32100 € | 43,21 € |
| 25 | 4,00680 € | 100,17 € |
| 50 | 3,79780 € | 189,89 € |
| 100 | 3,61100 € | 361,10 € |
| 250 | 3,39364 € | 848,41 € |
| 500 | 3,24892 € | 1.624,46 € |
| 1.000 | 3,11918 € | 3.119,18 € |
| Unit Price without VAT: | 5,35000 € |
|---|---|
| Unit Price with VAT: | 6,36650 € |



