
4122-1032-AL | |
|---|---|
DigiKey Part Number | 1772-2326-ND |
Manufacturer | |
Manufacturer Product Number | 4122-1032-AL |
Description | ROUND STANDOFF #10-32 ALUM 3/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #10-32 Aluminum 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 € | 9,59 € |
| 5 | 8,28000 € | 41,40 € |
| 10 | 7,81600 € | 78,16 € |
| 25 | 7,27560 € | 181,89 € |
| 50 | 6,91620 € | 345,81 € |
| 100 | 6,59480 € | 659,48 € |
| 250 | 6,22052 € | 1.555,13 € |
| 500 | 5,97124 € | 2.985,62 € |
| 1.000 | 5,74767 € | 5.747,67 € |
| Unit Price without VAT: | 9,59000 € |
|---|---|
| Unit Price with VAT: | 11,41210 € |

