
4099-1032-SS | |
|---|---|
DigiKey Part Number | 1772-4099-1032-SS-ND |
Manufacturer | |
Manufacturer Product Number | 4099-1032-SS |
Description | ROUND STANDOFF #10-32 SS 50.80MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #10-32 Stainless Steel 2.000" (50.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.313" (7.94mm) | |
Between Board Height | 2.000" (50.80mm) | |
Length - Overall | 2.000" (50.80mm) 2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,08000 € | 7,08 € |
| 5 | 6,09400 € | 30,47 € |
| 10 | 5,74500 € | 57,45 € |
| 25 | 5,33920 € | 133,48 € |
| Unit Price without VAT: | 7,08000 € |
|---|---|
| Unit Price with VAT: | 8,42520 € |

