
4067-440-AL | |
|---|---|
DigiKey Part Number | 1772-4067-440-AL-ND |
Manufacturer | |
Manufacturer Product Number | 4067-440-AL |
Description | RND STANDOFF #4-40 ALUM 82.55MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Aluminum 3.250" (82.55mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 3.250" (82.55mm) | |
Length - Overall | 3.250" (82.55mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 5 | 2,22800 € | 11,14 € |
| 10 | 2,09000 € | 20,90 € |
| 25 | 1,92840 € | 48,21 € |
| 50 | 1,82180 € | 91,09 € |
| 100 | 1,72640 € | 172,64 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |

