
4058-832-AL | |
|---|---|
DigiKey Part Number | 1772-4058-832-AL-ND |
Manufacturer | |
Manufacturer Product Number | 4058-832-AL |
Description | RND STANDOFF #8-32 ALUM 50.80MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Aluminum 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 2.000" (50.80mm) | |
Length - Overall | 2.375" (60.33mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 241 | 1,40249 € | 338,00 € |
| Unit Price without VAT: | 1,40249 € |
|---|---|
| Unit Price with VAT: | 1,66896 € |

