
4049-440-AL | |
|---|---|
DigiKey Part Number | 1772-4049-440-AL-ND |
Manufacturer | |
Manufacturer Product Number | 4049-440-AL |
Description | RND STANDOFF #4-40 ALUM 36.51MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Aluminum 1.438" (36.51mm) |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 1.438" (36.51mm) |
Part Status Active | Length - Overall 1.625" (41.28mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 5 | 1,40600 € | 7,03 € |
| 10 | 1,31500 € | 13,15 € |
| 25 | 1,21000 € | 30,25 € |
| 50 | 1,14020 € | 57,01 € |
| 100 | 1,07810 € | 107,81 € |
| 250 | 1,00596 € | 251,49 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

