
4041-440-SS | |
|---|---|
DigiKey Part Number | 1772-4041-440-SS-ND |
Manufacturer | |
Manufacturer Product Number | 4041-440-SS |
Description | ROUND STANDOFF #4-40 SS 23.81MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Stainless Steel 0.938" (23.81mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.938" (23.81mm) | |
Length - Overall | 1.125" (28.58mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 202 | 1,77698 € | 358,95 € |
| Unit Price without VAT: | 1,77698 € |
|---|---|
| Unit Price with VAT: | 2,11461 € |

