
4041-440-N | |
|---|---|
DigiKey Part Number | 1772-4041-440-N-ND |
Manufacturer | |
Manufacturer Product Number | 4041-440-N |
Description | RND STANDOFF #4-40 NYLON 23.81MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Nylon 0.938" (23.81mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.938" (23.81mm) | |
Length - Overall | 0.938" (23.81mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 5 | 2,24200 € | 11,21 € |
| 10 | 2,10300 € | 21,03 € |
| 25 | 1,94200 € | 48,55 € |
| 50 | 1,83440 € | 91,72 € |
| 100 | 1,73850 € | 173,85 € |
| 250 | 1,62700 € | 406,75 € |
| 500 | 1,55284 € | 776,42 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |

